
MBA02040C4703FC100 | |
|---|---|
DigiKey Part Number | BC3519CT-ND - Cut Tape (CT) BC3519TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4703FC100 |
Description | RES 470K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥49.40000 | ¥494 |
| 25 | ¥45.72000 | ¥1,143 |
| 50 | ¥43.18000 | ¥2,159 |
| 100 | ¥40.82000 | ¥4,082 |
| 250 | ¥37.97200 | ¥9,493 |
| 500 | ¥36.03200 | ¥18,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥34.28100 | ¥34,281 |
| 2,000 | ¥32.70800 | ¥65,416 |
| 3,000 | ¥31.86733 | ¥95,602 |
| 5,000 | ¥30.88920 | ¥154,446 |
| 7,000 | ¥30.29157 | ¥212,041 |
| 10,000 | ¥29.69670 | ¥296,967 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

