
MBA02040C2208FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2208FCT00CT-ND - Cut Tape (CT) 56-MBA02040C2208FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2208FCT00 |
Description | RES 2.2 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥17.00000 | ¥170 |
| 25 | ¥15.68000 | ¥392 |
| 50 | ¥14.80000 | ¥740 |
| 100 | ¥13.98000 | ¥1,398 |
| 250 | ¥12.97600 | ¥3,244 |
| 500 | ¥12.28200 | ¥6,141 |
| 1,000 | ¥11.64600 | ¥11,646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.40320 | ¥52,016 |
| 10,000 | ¥9.95980 | ¥99,598 |
| 15,000 | ¥9.72427 | ¥145,864 |
| 25,000 | ¥9.45112 | ¥236,278 |
| 35,000 | ¥9.28480 | ¥324,968 |
| 50,000 | ¥9.11966 | ¥455,983 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

