182 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1820FC100

DigiKey Part Number
56-MBA02040C1820FC100CT-ND - Cut Tape (CT)
56-MBA02040C1820FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1820FC100
Description
RES 182 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥49.00000¥49
10¥41.40000¥414
25¥38.36000¥959
50¥36.26000¥1,813
100¥34.28000¥3,428
250¥31.88000¥7,970
500¥30.25200¥15,126
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥29.76700¥29,767
2,000¥29.16350¥58,327
3,000¥28.62700¥85,881
5,000¥27.74860¥138,743
7,000¥27.21157¥190,481
10,000¥26.67720¥266,772
12,000¥26.41717¥317,006
24,000¥25.50696¥612,167
25,000¥25.45716¥636,429
Manufacturers Standard Package
Unit Price without JCT:¥49.00000
Unit Price with JCT:¥53.90000