
MBA02040C1542FC100 | |
---|---|
DigiKey Part Number | 56-MBA02040C1542FC100CT-ND - Cut Tape (CT) 56-MBA02040C1542FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1542FC100 |
Description | RES 15.4K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥49.00000 | ¥49 |
10 | ¥41.40000 | ¥414 |
25 | ¥38.36000 | ¥959 |
50 | ¥36.26000 | ¥1,813 |
100 | ¥34.28000 | ¥3,428 |
250 | ¥31.88000 | ¥7,970 |
500 | ¥30.25200 | ¥15,126 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥29.43100 | ¥29,431 |
2,000 | ¥28.91350 | ¥57,827 |
3,000 | ¥28.62700 | ¥85,881 |
5,000 | ¥27.74860 | ¥138,743 |
7,000 | ¥27.21157 | ¥190,481 |
10,000 | ¥26.67720 | ¥266,772 |
12,000 | ¥26.41717 | ¥317,006 |
24,000 | ¥25.63363 | ¥615,207 |
Unit Price without JCT: | ¥49.00000 |
---|---|
Unit Price with JCT: | ¥53.90000 |