
MBA02040C1109FCT00 | |
---|---|
DigiKey Part Number | 56-MBA02040C1109FCT00CT-ND - Cut Tape (CT) 56-MBA02040C1109FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1109FCT00 |
Description | RES 11 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥11.30000 | ¥113 |
25 | ¥10.44000 | ¥261 |
50 | ¥9.86000 | ¥493 |
100 | ¥9.32000 | ¥932 |
250 | ¥8.64800 | ¥2,162 |
500 | ¥8.17800 | ¥4,089 |
1,000 | ¥7.75200 | ¥7,752 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥7.39660 | ¥36,983 |
10,000 | ¥6.89720 | ¥68,972 |
15,000 | ¥6.86540 | ¥102,981 |
25,000 | ¥6.70596 | ¥167,649 |
35,000 | ¥6.58503 | ¥230,476 |
50,000 | ¥6.46484 | ¥323,242 |
60,000 | ¥6.40652 | ¥384,391 |
120,000 | ¥6.30248 | ¥756,298 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |