Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05JS468C00K | |
|---|---|
DigiKey Part Number | MALREKE05JS468C00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05JS468C00K |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.002 A @ 120 Hz |
Part Status Obsolete | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215054682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215054682E3-ND | ¥363.29833 | Upgrade |
| MAL215064682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215064682E3-ND | ¥365.99667 | Upgrade |
| 16YXJ6800M16X31.5 | Rubycon | 140 | 16YXJ6800M16X31.5-ND | ¥288.00000 | Parametric Equivalent |
| 16YXJ6800MGC16X31.5 | Rubycon | 0 | 16YXJ6800MGC16X31.5-ND | ¥138.52500 | Parametric Equivalent |
| 860080280026 | Würth Elektronik | 0 | 732-9092-1-ND | ¥783.00000 | Parametric Equivalent |











