Upgrade
Upgrade
Parametric Equivalent

MALREKE00KS322SG0K | |
|---|---|
DigiKey Part Number | MALREKE00KS322SG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00KS322SG0K |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 904mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 952 mA @ 120 Hz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 904mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ251ELL221MMN3S | Chemi-Con | 0 | 565-EKXJ251ELL221MMN3S-ND | ¥542.00000 | Upgrade |
| UCS2E221MHD | Nichicon | 2,007 | 493-13089-ND | ¥645.00000 | Upgrade |
| UAS2D221MHD | Nichicon | 0 | 493-7020-ND | ¥289.89333 | Parametric Equivalent |




