Parametric Equivalent
Parametric Equivalent

MALREKA05KS410L00K | |
|---|---|
DigiKey Part Number | MALREKA05KS410L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA05KS410L00K |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.965 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 110mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PK1000MEFC18X31.5 | Rubycon | 303 | 1189-4037-ND | ¥655.00000 | Parametric Equivalent |
| 100PK1000MEFCGC18X31.5 | Rubycon | 0 | 100PK1000MEFCGC18X31.5-ND | ¥222.71500 | Parametric Equivalent |


