Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00FE433DG0K | |
|---|---|
DigiKey Part Number | MALREKA00FE433DG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00FE433DG0K |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.686 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 100mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX3300MEFC12.5X20 | Rubycon | 1,275 | 1189-4052-ND | ¥224.00000 | Upgrade |
| EEU-HD1C332 | Panasonic Industry | 195 | P15103-ND | ¥455.00000 | Upgrade |
| 16PK3300MEFC12.5X20 | Rubycon | 735 | 1189-1720-ND | ¥168.00000 | Parametric Equivalent |
| 16PK3300MEFCG412.5X20 | Rubycon | 488 | 1189-16PK3300MG412.5X20CT-ND | ¥204.00000 | Parametric Equivalent |
| 860010378023 | Würth Elektronik | 224 | 732-8615-1-ND | ¥176.00000 | Parametric Equivalent |






