Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00DD422CG0K | |
|---|---|
DigiKey Part Number | MALREKA00DD422CG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00DD422CG0K |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 170mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.051 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 170mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX2200MEFC10X16 | Rubycon | 0 | 1189-1055-ND | ¥120.00000 | Upgrade |
| 228CKE010MLQ | CORNELL DUBILIER KNOWLES | 0 | 228CKE010MLQ-ND | ¥40.46563 | Upgrade |
| EEU-HD1A222 | Panasonic Industry | 43 | P15106-ND | ¥294.00000 | Upgrade |
| EKMQ100ELL222MJ16S | Chemi-Con | 3,751 | 565-EKMQ100ELL222MJ16S-ND | ¥199.00000 | Upgrade |
| 10PK2200MEFC10X16 | Rubycon | 0 | 10PK2200MEFC10X16-ND | ¥36.16500 | Parametric Equivalent |






