Similar

MALIEYN07BU527B02K | |
|---|---|
DigiKey Part Number | MALIEYN07BU527B02K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYN07BU527B02K |
Description | CAP ALUM 27000UF 20% 6.3V SNAP |
Customer Reference | |
Detailed Description | 27000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 27mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.89 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 27mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX273M025K452 | Cornell Dubilier Knowles | 0 | 338-2437-ND | ¥504.98000 | Similar |


