Similar

MALIEYN07AB539B42K | |
|---|---|
DigiKey Part Number | MALIEYN07AB539B42K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYN07AB539B42K |
Description | CAP ALUM 39000UF 20% 6.3V SNAP |
Customer Reference | |
Detailed Description | 39000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 5.82 A @ 120 Hz |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C393MELB | Nichicon | 649 | 493-8418-ND | ¥1,228.00000 | Similar |


