Upgrade
Parametric Equivalent
Parametric Equivalent

MALIEYH07LD456H02K | |
|---|---|
DigiKey Part Number | MALIEYH07LD456H02K-ND |
Manufacturer | |
Manufacturer Product Number | MALIEYH07LD456H02K |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.11 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 66mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1H562MELZ50 | WEC | 204 | 2266-LGY1H562MELZ50-ND | ¥836.00000 | Upgrade |
| LGU1H562MELZ | Nichicon | 0 | 493-7164-ND | ¥816.00000 | Parametric Equivalent |
| SLP562M050A9P3 | Cornell Dubilier Knowles | 0 | SLP562M050A9P3-ND | ¥356.85533 | Parametric Equivalent |




