
MAL229959102E3 | |
|---|---|
DigiKey Part Number | 56-MAL229959102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL229959102E3 |
Description | CAP ALUM 1MF 20% 500V LEAD TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 115mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 6.6 A @ 10 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 115mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,873.00000 | ¥9,873 |
| 25 | ¥7,294.20000 | ¥182,355 |
| 50 | ¥6,974.90000 | ¥348,745 |
| 100 | ¥6,736.90000 | ¥673,690 |
| Unit Price without JCT: | ¥9,873.00000 |
|---|---|
| Unit Price with JCT: | ¥10,860.30000 |

