Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224658681E3 | |
|---|---|
DigiKey Part Number | 56-MAL224658681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224658681E3 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214638681E3 | Vishay Beyschlag/Draloric/BC Components | 890 | 56-MAL214638681E3CT-ND | ¥974.00000 | Parametric Equivalent |
| MAL214658681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4519PHBK-ND | ¥937.00000 | Parametric Equivalent |
| MAL214668681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214668681E3-ND | ¥433.66800 | Parametric Equivalent |
| MAL224638681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224638681E3-ND | ¥476.83400 | Parametric Equivalent |
| MAL224668681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224668681E3-ND | ¥473.26600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥465.90200 | ¥232,951 |
| Unit Price without JCT: | ¥465.90200 |
|---|---|
| Unit Price with JCT: | ¥512.49220 |




