Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MAL223091001E3 | |
|---|---|
DigiKey Part Number | BC5291-ND |
Manufacturer | |
Manufacturer Product Number | MAL223091001E3 |
Description | CAP 40F -20% +50% 3V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 40 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL223031001E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223031001E3-ND | ¥445.32800 | Parametric Equivalent |
| MAL223051001E3 | Vishay Beyschlag/Draloric/BC Components | 332 | 56-MAL223051001E3-ND | ¥961.00000 | Parametric Equivalent |
| MAL223531001E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223531001E3-ND | ¥465.00800 | Parametric Equivalent |
| MAL223551001E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223551001E3-ND | ¥457.63600 | Parametric Equivalent |
| MAL223591001E3 | Vishay Beyschlag/Draloric/BC Components | 162 | BC5533-ND | ¥912.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥877.00000 | ¥877 |
| 10 | ¥636.20000 | ¥6,362 |
| 50 | ¥540.00000 | ¥27,000 |
| 200 | ¥485.77500 | ¥97,155 |
| 600 | ¥455.51667 | ¥273,310 |
| 1,000 | ¥444.32200 | ¥444,322 |
| 2,600 | ¥427.22538 | ¥1,110,786 |
| Unit Price without JCT: | ¥877.00000 |
|---|---|
| Unit Price with JCT: | ¥964.70000 |



