Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL222031006E3 | |
|---|---|
DigiKey Part Number | 56-MAL222031006E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222031006E3 |
Description | CAP ALUM 25F 2.7V 1000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 16mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 25 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL222051006E3 | Vishay Beyschlag/Draloric/BC Components | 1,599 | 56-MAL222051006E3-ND | ¥824.00000 | Parametric Equivalent |
| MAL222091006E3 | Vishay Beyschlag/Draloric/BC Components | 144 | 4870PHBK-ND | ¥691.00000 | Parametric Equivalent |
| MAL222531006E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL222531006E3-ND | ¥310.26133 | Parametric Equivalent |
| MAL222551006E3 | Vishay Beyschlag/Draloric/BC Components | 507 | 56-MAL222551006E3-ND | ¥823.00000 | Parametric Equivalent |
| MAL222591006E3 | Vishay Beyschlag/Draloric/BC Components | 701 | BC5273-ND | ¥793.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥297.00533 | ¥222,754 |
| Unit Price without JCT: | ¥297.00533 |
|---|---|
| Unit Price with JCT: | ¥326.70586 |



