
MAL219690202E3 | |
---|---|
DigiKey Part Number | 4876PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL219690202E3 |
Description | CAPACITOR 45F -20% +80% 5.6V T/H |
Customer Reference | |
Detailed Description | 45 F (EDLC) Supercapacitor 5.6 V Coin, Stacked Vertical 1Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 45 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.6 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Vertical | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" L x 0.591" W (25.00mm x 15.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -20°C ~ 85°C |