Parametric Equivalent

MAL219357221E3 | |
|---|---|
DigiKey Part Number | 56-MAL219357221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219357221E3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.63 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.445 A @ 10 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A5227M067 | TDK | 0 | 495-B43644A5227M067-ND | ¥803.75962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥964.86750 | ¥771,894 |
| Unit Price without JCT: | ¥964.86750 |
|---|---|
| Unit Price with JCT: | ¥1,061.35425 |


