MAL215733471E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215733471E3

DigiKey Part Number
4346PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215733471E3
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215733471E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
280mOhm
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
2.618 A @ 10 kHz
Impedance
320 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,818.00000¥1,818
10¥1,310.00000¥13,100
50¥1,100.50000¥55,025
100¥1,034.58000¥103,458
500¥921.49600¥460,748
1,000¥886.36000¥886,360
Manufacturers Standard Package
Unit Price without JCT:¥1,818.00000
Unit Price with JCT:¥1,999.80000