Parametric Equivalent
Parametric Equivalent

MAL215733102E3 | |
|---|---|
DigiKey Part Number | MAL215733102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215733102E3 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 235mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215733102E3 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 235mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501C2108M087 | TDK | 0 | B43501C2108M087-ND | ¥1,120.27188 | Parametric Equivalent |
| B43624E2108M000 | TDK | 160 | 495-77472-ND | ¥1,800.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥1,948.13125 | ¥1,558,505 |
| Unit Price without JCT: | ¥1,948.13125 |
|---|---|
| Unit Price with JCT: | ¥2,142.94438 |



