
MAL215299702E3 | |
|---|---|
DigiKey Part Number | 56-MAL215299702E3TR-ND - Tape & Reel (TR) 56-MAL215299702E3CT-ND - Cut Tape (CT) 56-MAL215299702E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215299702E3 |
Description | CAP ALUM 4.7UF 20% 450V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 125 mA @ 30 kHz |
Part Status Active | Impedance 5.9 Ohms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥685.00000 | ¥685 |
| 10 | ¥465.20000 | ¥4,652 |
| 50 | ¥374.02000 | ¥18,701 |
| 100 | ¥345.28000 | ¥34,528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥308.83200 | ¥77,208 |
| 500 | ¥290.47600 | ¥145,238 |
| 750 | ¥281.21733 | ¥210,913 |
| 1,250 | ¥270.89840 | ¥338,623 |
| 1,750 | ¥264.83429 | ¥463,460 |
| 2,500 | ¥258.97680 | ¥647,442 |
| Unit Price without JCT: | ¥685.00000 |
|---|---|
| Unit Price with JCT: | ¥753.50000 |

