
MAL214699002E3 | |
---|---|
DigiKey Part Number | 4425PHTR-ND - Tape & Reel (TR) 4425PHCT-ND - Cut Tape (CT) 4425PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699002E3 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699002E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥431.00000 | ¥431 |
10 | ¥286.50000 | ¥2,865 |
50 | ¥226.58000 | ¥11,329 |
100 | ¥207.69000 | ¥20,769 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥178.52000 | ¥89,260 |
1,000 | ¥168.09800 | ¥168,098 |
1,500 | ¥162.84067 | ¥244,261 |
2,500 | ¥156.98040 | ¥392,451 |
3,500 | ¥153.53857 | ¥537,385 |
5,000 | ¥150.21260 | ¥751,063 |
6,000 | ¥148.63233 | ¥891,794 |
Unit Price without JCT: | ¥431.00000 |
---|---|
Unit Price with JCT: | ¥474.10000 |