Parametric Equivalent
Parametric Equivalent

MAL214668151E3 | |
|---|---|
DigiKey Part Number | MAL214668151E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214668151E3 |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 375 mA @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214638151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638151E3-ND | ¥141.83313 | Parametric Equivalent |
| MAL214658151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4513PHBK-ND | ¥137.07733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥139.81667 | ¥209,725 |
| Unit Price without JCT: | ¥139.81667 |
|---|---|
| Unit Price with JCT: | ¥153.79834 |


