Parametric Equivalent
Parametric Equivalent

MAL214655681E3 | |
|---|---|
DigiKey Part Number | 4461PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL214655681E3 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214655681E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214635681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214635681E3-ND | ¥120.20917 | Parametric Equivalent |
| MAL214665681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665681E3-ND | ¥119.39200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥116.89750 | ¥233,795 |
| Unit Price without JCT: | ¥116.89750 |
|---|---|
| Unit Price with JCT: | ¥128.58725 |



