Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

MAL214269221E3 | |
|---|---|
DigiKey Part Number | MAL214269221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214269221E3 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 440 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214839221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214839221E3-ND | ¥214.20800 | Parametric Equivalent |
| MAL214859221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214859221E3-ND | ¥206.26800 | Parametric Equivalent |
| MAL214869221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214869221E3-ND | ¥209.21900 | Parametric Equivalent |
| 100ZLJ220M12.5X25 | Rubycon | 99,918 | 1189-1040-ND | ¥294.00000 | Direct |
| EKY-101ELL221MK25S | Chemi-Con | 1,000 | 565-EKY-101ELL221MK25S-ND | ¥271.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ¥126.02208 | ¥302,453 |
| Unit Price without JCT: | ¥126.02208 |
|---|---|
| Unit Price with JCT: | ¥138.62429 |










