Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MAL214265222E3 | |
|---|---|
DigiKey Part Number | MAL214265222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214265222E3 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 920 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214835222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214835222E3-ND | ¥167.21933 | Parametric Equivalent |
| MAL214855222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214855222E3-ND | ¥159.10400 | Parametric Equivalent |
| MAL214865222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214865222E3-ND | ¥162.48933 | Parametric Equivalent |
| 16ZLJ2200M12.5X20 | Rubycon | 0 | 1189-1153-ND | ¥218.00000 | Direct |
| EEU-FR1C222 | Panasonic Industry | 1,845 | P14402-ND | ¥278.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ¥90.11833 | ¥216,284 |
| Unit Price without JCT: | ¥90.11833 |
|---|---|
| Unit Price with JCT: | ¥99.13016 |










