
MAL214255682E3 | |
---|---|
DigiKey Part Number | 56-MAL214255682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214255682E3 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.22 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥515.00000 | ¥515 |
10 | ¥345.90000 | ¥3,459 |
50 | ¥275.48000 | ¥13,774 |
100 | ¥253.26000 | ¥25,326 |
600 | ¥211.69833 | ¥127,019 |
1,200 | ¥200.25667 | ¥240,308 |
3,000 | ¥188.05900 | ¥564,177 |
5,400 | ¥181.67444 | ¥981,042 |
Unit Price without JCT: | ¥515.00000 |
---|---|
Unit Price with JCT: | ¥566.50000 |