Parametric Equivalent
Upgrade

MAL214050222E3 | |
|---|---|
DigiKey Part Number | MAL214050222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214050222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 100 Hz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214060222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214060222E3-ND | ¥452.71600 | Parametric Equivalent |
| B41866C7228M000 | TDK | 0 | B41866C7228M000-ND | ¥226.01917 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥446.44800 | ¥223,224 |
| Unit Price without JCT: | ¥446.44800 |
|---|---|
| Unit Price with JCT: | ¥491.09280 |



