Direct

MAL213696473E3 | |
|---|---|
DigiKey Part Number | 56-MAL213696473E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213696473E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 592.2 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 76 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E471MHD6 | Nichicon | 2,814 | UPM1E471MHD6-ND | ¥181.00000 | Direct |


