
MAL213655472E3 | |
|---|---|
DigiKey Part Number | MAL213655472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213655472E3 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213655472E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.794 A @ 100 Hz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥882.00000 | ¥882 |
| 10 | ¥608.60000 | ¥6,086 |
| 50 | ¥495.04000 | ¥24,752 |
| 100 | ¥459.29000 | ¥45,929 |
| 500 | ¥397.87200 | ¥198,936 |
| 1,000 | ¥378.56600 | ¥378,566 |
| 2,500 | ¥357.98240 | ¥894,956 |
| Unit Price without JCT: | ¥882.00000 |
|---|---|
| Unit Price with JCT: | ¥970.20000 |

