MAL213631181E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥120.07150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥123.01400
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 311
Unit Price: ¥96.00000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥27.61833
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ¥31.94467
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213631181E3

DigiKey Part Number
MAL213631181E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213631181E3
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
475 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
75 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213651181E3Vishay Beyschlag/Draloric/BC Components0MAL213651181E3-ND¥120.07150Parametric Equivalent
MAL213661181E3Vishay Beyschlag/Draloric/BC Components0MAL213661181E3-ND¥123.01400Parametric Equivalent
RF1K181MP51020Chinsan (Elite)3114191-RF1K181MP51020CT-ND¥96.00000Parametric Equivalent
RXW181M1JBK-1020SSurge04403-RXW181M1JBK-1020S-ND¥27.61833Parametric Equivalent
RZW181M1JBK-1020SSurge04403-RZW181M1JBK-1020S-ND¥31.94467Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,400¥124.45833¥298,700
Unit Price without JCT:¥124.45833
Unit Price with JCT:¥136.90416