
MAL213249221E3 | |
|---|---|
DigiKey Part Number | MAL213249221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213249221E3 |
Description | CAP ALUM 220UF 100V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 430mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 660 mA @ 100 Hz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -10%, +50% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 430mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥704.23000 | ¥633,807 |
| Unit Price without JCT: | ¥704.23000 |
|---|---|
| Unit Price with JCT: | ¥774.65300 |

