680 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 210mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213217681E3

DigiKey Part Number
MAL213217681E3-ND
Manufacturer
Manufacturer Product Number
MAL213217681E3
Description
CAP ALUM 680UF 40V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 210mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Capacitance
Size / Dimension
0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
40 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
210mOhm @ 100Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
840¥494.98333¥415,786
Unit Price without JCT:¥494.98333
Unit Price with JCT:¥544.48166