MAL213216471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥363.66000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213216471E3

DigiKey Part Number
MAL213216471E3-ND
Manufacturer
Manufacturer Product Number
MAL213216471E3
Description
CAP ALUM 470UF 25V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
560 mA @ 100 Hz
Capacitance
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
25 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
370mOhm @ 100Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213226471E3Vishay Beyschlag/Draloric/BC Components0MAL213226471E3-ND¥363.66000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
780¥364.31923¥284,169
Unit Price without JCT:¥364.31923
Unit Price with JCT:¥400.75115