Similar

MAL212823689E3 | |
|---|---|
DigiKey Part Number | MAL212823689E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL212823689E3 |
Description | CAP ALUM 68UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum Electrolytic Capacitors Radial 3Ohm @ 100Hz |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 153 mA @ 100 Hz |
Packaging Tape & Reel (TR) | Impedance 400 mOhms |
Part Status Obsolete | Lead Spacing 0.205" (5.20mm) |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 3Ohm @ 100Hz | Package / Case Radial |
Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1A680B | Panasonic Industry | 783 | P15780CT-ND | ¥48.00000 | Similar |


