
MAL212323151 | |
|---|---|
DigiKey Part Number | MAL212323151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL212323151 |
Description | CAP ALUM 150UF 20% 6.3V AXIAL TH |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 20000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 160 mA @ 100 Hz |
Capacitance | Impedance 1 Ohms |
Tolerance ±20% | Size / Dimension 0.299" Dia x 0.803" L (7.60mm x 20.40mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100Hz | Package / Case Axial, Can |

