Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211837151E3

DigiKey Part Number
4139PHCT-ND - Cut Tape (CT)
4139PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL211837151E3
Description
CAP ALUM 150UF 20% 40V AXIAL TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.17Ohm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
1.17Ohm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
269.1 mA @ 10 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,229
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥660.00000¥660
10¥449.00000¥4,490
50¥361.76000¥18,088
100¥334.22000¥33,422
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥292.38600¥146,193
1,000¥277.23100¥277,231
1,500¥269.58933¥404,384
2,500¥261.07200¥652,680
3,500¥256.06914¥896,242
5,000¥252.79240¥1,263,962
Manufacturers Standard Package
Unit Price without JCT:¥660.00000
Unit Price with JCT:¥726.00000