
MAL211837151E3 | |
---|---|
DigiKey Part Number | 4139PHCT-ND - Cut Tape (CT) 4139PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211837151E3 |
Description | CAP ALUM 150UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.17Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 1.17Ohm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 269.1 mA @ 10 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥660.00000 | ¥660 |
10 | ¥449.00000 | ¥4,490 |
50 | ¥361.76000 | ¥18,088 |
100 | ¥334.22000 | ¥33,422 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥292.38600 | ¥146,193 |
1,000 | ¥277.23100 | ¥277,231 |
1,500 | ¥269.58933 | ¥404,384 |
2,500 | ¥261.07200 | ¥652,680 |
3,500 | ¥256.06914 | ¥896,242 |
5,000 | ¥252.79240 | ¥1,263,962 |
Unit Price without JCT: | ¥660.00000 |
---|---|
Unit Price with JCT: | ¥726.00000 |