Parametric Equivalent

MAL210658682E3 | |
|---|---|
DigiKey Part Number | MAL210658682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210658682E3 |
Description | CAP ALUM 6800UF 63V SCREW CHAS M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.6 A @ 100 Hz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.319" (109.70mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210618682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210618682E3-ND | ¥4,747.65667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥4,747.65667 | ¥1,424,297 |
| Unit Price without JCT: | ¥4,747.65667 |
|---|---|
| Unit Price with JCT: | ¥5,222.42234 |


