
MAL210619103E3 | |
|---|---|
DigiKey Part Number | 56-MAL210619103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210619103E3 |
Description | CAP ALUM 10000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.7 A @ 100 Hz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance -10%, +30% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.402" (111.80mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,322.00000 | ¥14,322 |
| 16 | ¥11,181.87500 | ¥178,910 |
| 64 | ¥10,377.20313 | ¥664,141 |
| Unit Price without JCT: | ¥14,322.00000 |
|---|---|
| Unit Price with JCT: | ¥15,754.20000 |

