
MAL210618472E3 | |
---|---|
DigiKey Part Number | MAL210618472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210618472E3 |
Description | CAP ALUM 4700UF 63V SCREW CHAS M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.8 A @ 100 Hz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.535" (89.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,969.00000 | ¥5,969 |
10 | ¥4,609.40000 | ¥46,094 |
50 | ¥4,050.28000 | ¥202,514 |
100 | ¥3,874.56000 | ¥387,456 |
Unit Price without JCT: | ¥5,969.00000 |
---|---|
Unit Price with JCT: | ¥6,565.90000 |