Parametric Equivalent
Parametric Equivalent

MAL210467222E3 | |
|---|---|
DigiKey Part Number | MAL210467222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210467222E3 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 53mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210427222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210427222E3-ND | ¥17,485.43333 | Parametric Equivalent |
| MAL210487222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210487222E3-ND | ¥17,836.86667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥17,485.43333 | ¥1,049,126 |
| Unit Price without JCT: | ¥17,485.43333 |
|---|---|
| Unit Price with JCT: | ¥19,233.97666 |


