Parametric Equivalent

MAL210283333E3 | |
|---|---|
DigiKey Part Number | MAL210283333E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210283333E3 |
Description | CAP ALUM 33000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 43.2 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 8.795" (223.40mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210243333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210243333E3-ND | ¥51,256.09375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ¥51,256.09375 | ¥1,640,195 |
| Unit Price without JCT: | ¥51,256.09375 |
|---|---|
| Unit Price with JCT: | ¥56,381.70313 |


