Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210263103E3 | |
|---|---|
DigiKey Part Number | MAL210263103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210263103E3 |
Description | CAP ALUM 10000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22 A @ 100 Hz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210223103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210223103E3-ND | ¥18,252.38333 | Parametric Equivalent |
| MAL210243103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210243103E3-ND | ¥18,659.10000 | Parametric Equivalent |
| MAL210283103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210283103E3-ND | ¥18,659.10000 | Parametric Equivalent |
| ALS70A103NP350 | KEMET | 67 | 399-14358-ND | ¥13,685.00000 | Parametric Equivalent |
| ALS70C103NP350 | KEMET | 0 | ALS70C103NP350-ND | ¥7,642.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥18,252.38333 | ¥1,095,143 |
| Unit Price without JCT: | ¥18,252.38333 |
|---|---|
| Unit Price with JCT: | ¥20,077.62166 |




