
MAL210117223E3 | |
|---|---|
DigiKey Part Number | MAL210117223E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210117223E3 |
Description | CAP ALUM 22000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210117223E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.4 A @ 100 Hz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,734.00000 | ¥6,734 |
| 10 | ¥5,222.40000 | ¥52,224 |
| 50 | ¥4,600.94000 | ¥230,047 |
| 100 | ¥4,405.70000 | ¥440,570 |
| Unit Price without JCT: | ¥6,734.00000 |
|---|---|
| Unit Price with JCT: | ¥7,407.40000 |

