
MAL205858152E3 | |
|---|---|
DigiKey Part Number | MAL205858152E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205858152E3 |
Description | CAP ALUM 1500UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 137mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.76 A @ 100 Hz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 137mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥972.78875 | ¥778,231 |
| Unit Price without JCT: | ¥972.78875 |
|---|---|
| Unit Price with JCT: | ¥1,070.06763 |

