MAL205753102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,053
Unit Price: ¥2,383.00000
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205753102E3

DigiKey Part Number
MAL205753102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL205753102E3
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL205753102E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
3.12 A @ 100 Hz
Part Status
Active
Impedance
105 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC10A102DF250KEMET1,053399-5660-ND¥2,383.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
600¥2,058.86500¥1,235,319
Unit Price without JCT:¥2,058.86500
Unit Price with JCT:¥2,264.75150