
MAL205737101E3 | |
|---|---|
DigiKey Part Number | 56-MAL205737101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205737101E3 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.6Ohm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL205737101E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 100 Hz |
Part Status Active | Impedance 2.1 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 2.6Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,185.00000 | ¥2,185 |
| 10 | ¥1,587.60000 | ¥15,876 |
| 50 | ¥1,341.38000 | ¥67,069 |
| 100 | ¥1,263.91000 | ¥126,391 |
| 500 | ¥1,130.97200 | ¥565,486 |
| 1,000 | ¥1,101.37700 | ¥1,101,377 |
| Unit Price without JCT: | ¥2,185.00000 |
|---|---|
| Unit Price with JCT: | ¥2,403.50000 |

