MAL204836471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥98.39333
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥82.57760
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥85.28080
Datasheet

Upgrade


Rubycon
In Stock: 7
Unit Price: ¥86.00000
Datasheet

Upgrade


Rubycon
In Stock: 490
Unit Price: ¥78.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥34.99300
Datasheet

Upgrade


Rubycon
In Stock: 1,289
Unit Price: ¥103.00000
Datasheet

Upgrade


Rubycon
In Stock: 4,644
Unit Price: ¥105.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,470
Unit Price: ¥91.00000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,209
Unit Price: ¥86.00000
Datasheet

Upgrade


Nichicon
In Stock: 5,022
Unit Price: ¥110.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 199
Unit Price: ¥239.00000
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204836471E3

DigiKey Part Number
MAL204836471E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204836471E3
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 100 Hz
Impedance
180 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,400¥85.55667¥205,336
Unit Price without JCT:¥85.55667
Unit Price with JCT:¥94.11234